This wireless network camera from Edimax is a versatile monitoring device suitable for users in homes and offices.
With its innovative Plug N View technology, the camera automatically monitors your home via a smartphone, tablet or laptop no matter where you are - keep an eye on the security of your home, family, pets and valuables, no matter where you are! Your motion-triggered recording and snapshot function ensures that you receive any criminal incident.
Motion-triggered recording and snapshots
The powerful multi-area motion detection system installed in this network camera, ensures that you have evidence for a criminal event as soon as it occurs. You can predefine several areas in the monitored area for motion detection - when the motion is detected within the specified ranges, the camera will immediately generate snapshots and video clips from the criminal event.
Supports 2-way audio
The Edimax IC-3100P supports 2-way audio. It has a microphone and an audio output for speaker connection. By connecting speakers to the camera, the user can be heard by people who are at the place where the network camera is installed, contact, or even ward off an intruder when needed.
- Remote monitoring via iPhone, iPad, Android phones, PC & Mac
- Very fast video compression in three modes (H.264, MPEG-4 and M-JPEG)
- Multi-area motion detection, RJ45 network connector + PoE (Power over Ethernet)
- Supports 2-way audio, UPnP & DDNS
- SDHC/SD card slot for local snapshot and video storage
- Operating voltage: 12V DC
- Max. resolution: 1280 x 1024 pix
- Microphone: Yes
- Viewing angle: 53°
- Focal length: 5.01mm, f/2.8
- Frame rate: 1 to 30 fps
- PoE (Power over Ethernet)
- Transfer type: LAN, WLAN/Wi-Fi
- Additional IR light: No
- Weight: 730g
- Dimensions: 103 x 208 x 143mm (D x H x W)
- Manufacturer's part IC-3100W
Delivery includes: network camera, power supply, ethernet cable, installation CD, accessory kit and Quick Start guide.
Type |
Network camera |
Connection |
LAN / WiFi |
Resolution |
1280 x 1024 |
Compatibility |
iPhone / iPad / Android / PC / Mac |