Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Hydrochromic Paint 50ml

Order Code:  

06-1575

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 234-800A  Copy to clipboard
  • Country of Origin: Japan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.97

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 7 days

This amazing paint changes from opaque to transparent when it gets wet. Typically the paint is applied over an existing image and produces a plain white surface as the paint dries. If the surface is then brushed over with water the hidden image is revealed. As the surface dries again it returns to its opaque state.


  • Dries white
  • Becomes clear when wet
  • Dries back to white again
  • Supplied in packs of 50ml


Type Hydrochromic
Colour(s) N/A
Pack Size 50ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review