Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Unilite HV-RL4 LED Black Rubber High Vis Weatherproof Lantern 200 Lumen

Order Code:  

85-9659

  Copy to clipboard
Brand: Unilite  Copy to clipboard MPN: HV-RL4  Copy to clipboard EAN-13: 5013581001194
  • Country of Origin:
 Report an error

Discontinued

This weatherproof lantern from Unilite is a well designed, robust and weatherproof source of light ideal for all outdoor situations.

Manufactured to a high standard courtesy of the synthetic industrial grade rubber housing, the lantern is equipped with a host of outstanding features, including the contoured easy grip handle, effortless single-handed micro switch operation, bi-convex Beamaster lens for ultimate beam penetration and ultra tough polycarbonate reflector.


  • 200 lumens output
  • Floats beam upright in water
  • IP54 dust and water resistant
  • Moulded rubber switch
  • Beam range: 160m
  • Runtime: 5 hours
  • Operate using 1 x 996/4R25 – 6V lantern battery (not included)
  • Rear charging point for Unilite rechargeable batteries
  • Impact resistant to 1m
  • Weight: 960g (with batteries)
  • Size: 180 x 110mm
  • Manufacturer's part HV-RL4
Lamp Type LED
Battery Type / Qty 1 x PJ996
Light Output 200lm
Body Material Rubber
Water Ingress IP54

Reviews


Be the first to submit a review