Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Unilite HV-H3 LED High Vis Orange Swipe Sensor Headlight 175 Lumen

Order Code:  

85-9667

  Copy to clipboard
Brand: Unilite  Copy to clipboard MPN: HV-H3  Copy to clipboard EAN-13: 5013581001781
  • Country of Origin:
 Report an error

Discontinued

This LED high vis orange swipe sensor headlight from Unilite is a well designed, robust and weatherproof source of light ideal for all outdoor situations. Manufactured to a high standard and equipped with a host of excellent features, such as the rubberised non-slip headbands, infrared motion sensor activation, focus control slider, 3M reflective strips for greater visibility, smooth dimming control, night vision Ø 5mm red LEDs and SOS flash for emergency signalling.


  • 175 lumen white Luxeon LED
  • IPX4 water resistant
  • Impact resistant to 1m
  • Beam range: 80m
  • 3× 1.5V AAA Duracell alkaline (included)
  • Runtime: 9 - 175 hours
  • Leadlight: 63 x 50 x 44mm
  • Weight: 96g (with batteries)
  • Manufacturer's part HV-H3

Reviews


Be the first to submit a review