Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antistat 309-0000 Humidity Indicator Cards 3 Spot 5,10, 60% - Pack Of 125

Order Code:  

87-9514

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 309-0000  Copy to clipboard
  • Country of Origin: USA
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/05/2024

Antistat Humidity Indicator Cards (HICs) give you an easy means of identifying humidity conditions inside a moisture barrier bag after vacuum packaging. The indicator spots on the HICs change from blue to pink as humidity increases and from pink to blue as humidity decreases.


  • Meets MIL-I-8835 and JEDEC Standards
  • Cards made from a moisture-sensitive blotting paper
  • Spots indicate 5, 10 and 60% humidity
  • Cards shipped in airtight tins to prevent exposure to moisture
  • 125 cards per tin
  • Size 2 x 3in
  • Manufacturer's part 309-0000
Type Humidity indicator
Length 45mm
Width 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review