Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio HS-8VA-WK-UP Calculator Basic

Order Code:  

25-0128

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: HS-8VA-WK-UP  Copy to clipboard EAN-13: 4549526612466
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
23 in Stock, despatched same dayAdditional quantity lead time 7 days

A dual-powered (solar/battery) 8-digit calculator, ideally suited to educational applications as the low-cost makes it possible to allocate one per student. The dual-power facility allows use in darker environments than solar power only.


  • 4 basic functions (+, –, x, %), plus mark-up percentage, sign change key and square root
  • 3-key single memory, large '+' key and auto power-off
  • Dimensions: 102 x 57 x 8mm
  • Weight 35g

Note: Replacement batteries type LR54/SR54.

Type Basic
Number of Digits 8
Power Source Battery and solar
Dimensions 102 x 57 x 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review