Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bondline HS5 Single Adjustable Rubber Heel Grounding Strap

Order Code:  

87-1253

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: HS5  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.68
5+ £3.96
10+ £3.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A heel strap used for earthing personnel where extra mobility is required, such as in production or stores environments, where static protective flooring or mats have been fitted. The HS5 Antistatic Heel Grounder from Bondline is constructed using a strip of two-layered rubber sheet, insulative white and conductive black, attached to a 25mm elastic garter forming a heel cup A 1MΩ metal film resistor joined in series with the conductive tab provides the path to ground. The grounder is assembled with D-ring and hook and loop tape to allow adjustment.


  • Conductivity: Black rubber surface: 8 x 104Ω
  • White rubber surface: 1 x 1012Ω
  • Metal film resistor: 1MΩ + 20%
  • Conductive tab: 160Ω / inch (max)
  • Spec ref: WI-IQA-MRI-001
  • Bondline Killstat type HS5
Type Rubber heel grounding strap

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review