Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio HR-150Ter / HR-150Tec Scientific Calculator

Order Code:  

57-4613

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: HR-150 TER  Copy to clipboard EAN-13: 4971850174882
  • Country of Origin:
 Report an error

Discontinued

The Casio HR-150TER is a battery-powered printing calculator that provides a permanent printed record of calculations and results.


  • 12-digit LCD display
  • Dimensions: 61.0 x 162.0 x 207.0mm (incl. Roll arm)
  • Paper width 58mm (outer roll 'Roll 57mm')
  • Printing speed: 1.7 lines per second
  • 2 colour printing (IR-40T)
  • Power source: batteries (4x AA)
  • Weight: approx. 461g
  • Functions: Euro conversion (3 rates), tax calculation, percentage calculation, mark up / mark down, decimal selector (0, 2, 3, ADD2), 3-digit thousands markers, double-zero key, independent memory, rounding selector F, 5/4 & non-calculating flush left key
  • Casio type HR-150TER
Type Printing
Number of Digits 12
Power Source Battery
Dimensions 207 x 162 x 61mm

Reviews


Be the first to submit a review