Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruSens SRF08 High Performance Ultrasonic Range Finder

Order Code:  

78-1086

  Copy to clipboard
Brand: TruSens  Copy to clipboard MPN: SRF08  Copy to clipboard
 Report an error

Discontinued

A high performance ultrasonic range finder with a range from 3cm to 6m.


  • Typical current consumption of just 15mA
  • Features a digital pot to vary the gain as the range increases
  • This gets over the problem of cross coupling between transmit and receive transducers, which can cause op-amp saturation at close range
  • The SRF08 does not use the host processor to time the returning echo. All timing is performed by the module
  • Additionally, the module can cope with multiple echoes, as a buffer can store up to 16 echoes. This allows the module to 'see' through doorways, where a standard type would just see the door frame
  • A I²C bus is used for communications, and a light sensor is included which is also readable over the I²C bus
Range 30 to 6000mm
Sound Frequency 40kHz
Operating Voltage 5V

Reviews


Be the first to submit a review