Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vivanco Hi-Fi Headphones Silver

Order Code:  

60-9023

  Copy to clipboard
Brand: Vivanco  Copy to clipboard MPN: 32251  Copy to clipboard EAN-13: 4008928322514
 Report an error

Discontinued

These dynamic stero headphones have leather-style over-the-ear pads and an adjustable headband.


  • Colour silver
  • Closed design
  • Single-sided cord
Type Over ear closed back
Colour Silver
Cable Length 1.8m
Frequency Range 15 to 20000Hz
Impedance 32Ω

Reviews


Be the first to submit a review