Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM HGS24070C27 Es 70W Gls 240V Energy Saving Halogen

Order Code:  

41-1336

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: HGS24070C27  Copy to clipboard EAN-13: 5051227002228
 Report an error

Discontinued

These energy-saving 70W lamps are the modern alternative to traditional incandescent bulbs. These halogen lamps provide a clean crisp appearance and offer the benefits of an improved energy rating, longer life and reduced electricity cost - with savings up to 30% - and lower CO2 emissions.


  • Average life of 2000hours
  • Ideal for all domestic locations
  • Supplied in clear glass finish
  • ES cap
  • Equivalent to 100W incandescent bulb
Lamp Type Halogen
Base ES
Voltage Rating 240V
Power Rating 70W
Bulb Finish Clear

Reviews


Be the first to submit a review