Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GoPro Hero Edition Camera - Entry Level - CHDHA-301

Order Code:  

64-0105

  Copy to clipboard
Brand: GoPro  Copy to clipboard MPN: CHDHA-301  Copy to clipboard
 Report an error

Discontinued

The GoPro Hero is an entry level digital video camera that has an ultra wide field of view and can capture high definition video at 1080p30 and 720p60, as well as being able to capture 5MP still images. The camera includes user-friendly modes that make the camera easy to use, QuikCapture for single-button recording, burst photo for capturing images at 5 frames per second and time lapse mode that automatically captures an image every half-second.

The super small, ultra portable camera has an all-in-one design which is wearable and gear-mountable and is integrated into a rugged, waterproof housing that is designed to withstand dirt, sand and water. Additional features include an ultra wide-angle glass lens, built-in battery, mini USB port and microSD port. A built-in microphone gives excellent audio recording.



  • The perfect entry-level GoPro
  • Built-in 1180mAh lithium-ion rechargeable
  • Waterproof to 40m
  • Small and lightweight, suitable for low profile mounting
  • Excellent action cam
  • SuperView wide angle mode
  • SuperView captures an immersive wide-angle perspective
  • Auto low light mode
  • Skeleton Backdoor enables enhanced audio
  • Free GoPro Studio software, import content, create videos

Reviews


Be the first to submit a review