Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GoPro Hero 4 Black Surf Edition Camera CHDSX-401

Order Code:  

64-1424

  Copy to clipboard
Brand: GoPro  Copy to clipboard MPN: CHDSX-401  Copy to clipboard
 Report an error

Discontinued

This camera, the most advanced GoPro ever, is a pro-quality video and image camera that is capable of sharper, richer and more detailed 4K ultra HD video and image capture. The camera is capable of slow motion video of up to 240 frames per second as well as 12MP burst image capture at up to 30 frames per second. The audio performance, via the built-in microphone, is of professional quality and the 2x more powerful processor ensures the camera works quickly and reliably.

A feature of this camera is the Protune settings that allow easy and quick adjustment of performance parameters such as colour balance, ISO limit, exposure, etc. The multi-mode operation gives various shooting modes such as time lapse mode, night photo and night lapse modes, auto low light mode, as well as QuikCapture for 1-button operation and HiLight Tag to mark key moments.

The camera is waterproof to 40m and includes surf board mounting hardware, including FCS plug mount, camera tether and quick release buckles.



Includes camera, standard housing, Skeleton Backdoor, rechargeable battery, surfboard mount, FCS plug mount, camera tether, quick release buckles, 3-way pivot arm (mounting hardware), USB cable.


  • 4K30 and 2.7K60 Video performance
  • Ultra wide field of view
  • Ultra-sharp image quality
  • Professional quality low-light performance
  • 1080p120 and 720p240 slow motion
  • Includes surf mounts
  • Built-in Wi-Fi and Bluetooth
  • Immersive wide angle perspective
  • Professional audio performance
  • Mini USB port, micro HDMI port, microSD port
  • Rechargeable lithium-ion battery 1160mAH
Type Video camera

Reviews


Be the first to submit a review