Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

HellermannTyton 598-92527 HELASIGN Material 270 (Yellow) Booklet 11 x 38mm

HellermannTyton 598-92527 HELASIGN Material 270 (Yellow) Booklet 11 x 38mm

Order Code:  

49-8091

  Copy to clipboard
Brand: HellermannTyton  Copy to clipboard MPN: 598-92527  Copy to clipboard EAN-13: 4031026183664
 Report an error

Discontinued

This HELASIGN Material 270 (yellow) booklet 11 x 38mm from Hellerman Tyton features yellow fabric adhesive labels in handy pocket-sized booklets.

Ideal for fast on-site identification of component parts, switching devices and other operating equipment, which can be easily removed or repositioned without leaving sticky residue. The labels are available with or without a black border, while the booklet cover protects labels when stored.


  • Colour: Yellow (YE)
  • Description with border
  • Adhesive synthetic rubber
  • Height: 11mm
  • Width: 38mm
  • Thickness: 150µm
  • Thickness of foil: 150.0µm
  • Carton quantity: 220
  • Labels per sheet: 22
  • Material properties resistant to oils and water, removable without residue
  • Curing temperature from +10°C
  • Material type 270, cotton cloth, yellow (YE)
  • Operating temperature -29°C to +80°C
  • Manufacturer's part 598-92527

A T82 marker pen is recommended for professional labelling with a quick drying and UV resistant ink.

Reviews


Be the first to submit a review