This HELASIGN Material 270 (yellow) booklet 9 x 15mm from Hellerman Tyton features yellow fabric adhesive labels in handy pocket-sized booklets.
Ideal for fast on-site identification of component parts, switching devices and other operating equipment, which can be easily removed or repositioned without leaving sticky residue. The labels are available with or without a black border, while the booklet cover protects labels when stored.
- Colour: Yellow (YE)
- Description with border
- Adhesive synthetic rubber
- Height: 9mm
- Width: 15mm
- Thickness: 150µm
- Thickness of foil: 150.0µm
- Carton quantity: 700
- Labels per sheet: 70
- Material properties resistant to oils and water, removable without residue
- Curing temperature from +10°C
- Material type 270, cotton cloth, yellow (YE)
- Operating temperature -29°C to +80°C
- Manufacturer's part 598-92227
A T82 marker pen is recommended for professional labelling with a quick drying and UV resistant ink.