Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Honeywell HEL-707-U-0-12-00 temperature sensor -75 - +540 °C -75 - +540 °C

Order Code:  

50-6937

  Copy to clipboard
Brand: Honeywell  Copy to clipboard MPN: HEL-707-U-0-12-00  Copy to clipboard
 Report an error

Discontinued

Temperature sensor based on platinum with a linear characteristic, precise and interchangeable. Excellent stability Ceramic package with fiberglass leads.


  • Ceramic housing
  • Dimensions 2.18 x 6.35mm
  • Manufacturer's part HEL-707-U-0-12-00
Type Temperature sensor
Temperature High +540°C
Temperature Low -75°C

Reviews


Be the first to submit a review