Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Honeywell HEL-705-U-0-12-00 temperature sensor -200 - +260 °C -200 - +260 °C

Order Code:  

50-6936

  Copy to clipboard
Brand: Honeywell  Copy to clipboard MPN: HEL-705-U-0-12-00  Copy to clipboard
 Report an error

Discontinued

Temperature sensor on platinum base with linear characteristic, exact and exchangeable Excellent stability Ceramic-step with Teflon connection


  • Ceramic housing
  • Dimensions 2.18 x 4.75mm
  • Manufacturer's part HEL-705-U-0-12-00
Type Temperature sensor
Temperature High +260°C
Temperature Low -20°C

Reviews


Be the first to submit a review