Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility FAA-GSJ-4.5-150-2.0.C4-T Heavy Duty Rigid Probe J

Order Code:  

61-1266

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: FAA-GSJ-4.5-150-2.0.C4-T  Copy to clipboard
  • Quickly find another product in this range by Type:

    Type J thermocouple Type K thermocouple
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 18/06/2024

A heavy duty, rigid Type J thermocouple probe from Labfacility.


  • Rugged design
  • Grounded junction for fast response
  • Probe is 150mm long and 4.5mm diameter
  • 2m glassfibre insulated, stainless steel braided lead with 7/0.2 wire
  • Temperature range –60°C to +350°C
  • Labfacility FAA-GSx series
Type Type J thermocouple
Probe Temperature Range -60 to +350°C
Termination Tails

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


08 December 2017 Question by: Rapid Customer | Product code: 61-1266
Q. What is the difference between K & J type thermocouple.
A. Hi C R Muddiman, thank you for your question. The primary difference between the two thermocouples are the temperature range: Type K= -330°F to +2460°F (-200°C to +1250°C). Type J = -40°F to +1382°F (-40°C to 750°C)


23 September 2014 Question by: Rapid Customer | Product code: 61-1266
Q. Can you confirm if the component needs to be wired to suit any polarity or it doesn't matter.
A. Hi Tony. Thank you for your question. This unit is not polarity sensitive so it can be wired either way.

Reviews


Be the first to submit a review