Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sigma 17050 HEADLED Head Torch

Order Code:  

55-5724

  Copy to clipboard
Brand: Sigma  Copy to clipboard MPN: 17050  Copy to clipboard EAN-13: 4016224170500
 Report an error

Discontinued

This LED head torch from Sigma has a small, compact design for outdoor activities at night or in dark conditions. Equipped with five ultra bright LEDs, offering two brightness levels, along with a reflector which is pivoted and individually locked. Another extra is the removable, washable headband.


  • Colour: Black
  • 3x light modes: standard, energy saving mode and flashing
  • Headband
  • 5x bright LEDs
  • Lighting range: 15m
  • 3x micro-batteries (included)
  • Material: robust plastic
  • Weight: 37g
  • Rubberised surface
  • Burn time (max.): 60 hours
  • Power supply: battery operated
  • Manufacturer's part 17050

Not waterproof.

Reviews


Be the first to submit a review