Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM HD-HDOCKDBLUSB Dual 3.5" and 2.5" Hard Drive Docking Station

Order Code:  

43-0977

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: HD-HDOCKDBLUSB  Copy to clipboard
 Report an error

Discontinued



The desktop docking station allows users to connect one or two 2.5 inch or 3.5 inch SATA hard drives of up to 1 Tbyte each to a high speed USB2.0.



The docking station lets you quickly read and copy data from SATA hard drives without the need for installing them. Just simply drop the drive into the dock and connect to your PC or laptop via the USB connection. With its USB 2.0 connection a fast read / write speed of up to 480Mbps can be achieved. Its compact size and patented eject mechanism enables ease of use and fast accessibility.





  • Compatible with all 2.5 and 3.5 inch SATA HDD
  • USB 2.0 transfer rate up to 480Mbps
  • Compatible with 1.5Gbps and 3.0Gbps SATA HDD
  • Compact size docking design
  • 12V/5V 3A power adaptor
  • Patented design for HDD ejection
  • Power indication LED
  • HDD activity LED
  • System requirements: Windows 2000/XP/Vista/Windows 7, Mac OS 10.x and above, available USB 2.0 port
Type Docking station
Application Connecting a SATA Hard Drive to A PC Via USB
Height 70mm
Length 130mm
Weight 0.348kg
Width 145mm

Reviews


Be the first to submit a review