Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Meinl HCS16C 16 Inch Crash Cymbal

Order Code:  

51-1793

  Copy to clipboard
Brand: Meinl  Copy to clipboard MPN: HCS16C  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This Meinl HCS16C 16-inch crash cymbal is ideal as a part of a drum kit or as a standalone percussion instrument.
  • Diameter: 40cm
  • Timbre: mid-bright
  • Character: warm harmonical
  • Pitch: low-mid
  • Volume: medium to low
  • Sustain: medium to short
  • Weight: medium
  • Finish: traditional
  • Lathe: wide blade
  • Manufacturer's part: HCS16C
Dimensions (Ø) 40 cm (16")

Reviews


Be the first to submit a review