A 240V halogen capsule bulb with G9 cap style often encountered in decorative and specialist lighting applications.
- Power rating 40W
- Available in clear glass finish
- Average rated life of 2000 hours
- CE approved
Lamp Type |
Halogen |
Base |
G9 |
Voltage Rating |
240V |
Power Rating |
40W |
Bulb Finish |
Frosted |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.