Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM HC25WCLG9 G9 Halogen Capsule Clear 25W 240V

Order Code:  

41-1160

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: HC25WCLG9  Copy to clipboard EAN-13: 5051203131041
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayContact us for additional stock

A 240V halogen capsule bulb with G9 cap style often encountered in decorative and specialist lighting applications.


  • Power rating 25W
  • Available in clear glass finish
  • Average rated life of 2000 hours
  • CE approved
Lamp Type Halogen
Base G9
Voltage Rating 240V
Power Rating 25W
Bulb Finish Clear

To use this facility please Sign In.

Sign In

Reviews


halogen bulbs

Reviewed by: D S COX - 23 June 2014
I purchased these bulbs with this company because of their competitive prices ,good value for money.will use them again.