Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 0902 164 6921 Class 2 Connector Row 64 Way PCB Plug

Harting 0902 164 6921 Class 2 Connector Row 64 Way PCB Plug

Order Code:  

19-2554

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 0902 164 6921  Copy to clipboard
 Report an error

Discontinued

The Harting Class 2 Connector 2 Row 64-Way PCB Plug is a high quality component from the DIN41612 range.


  • DIN Signal Type
  • B Rows Loaded,
  • 2.54mm Pitch
  • 2A Current Rating
  • Angled Solder Pin Terminal Type
  • Brass Contact Material
  • Gold over Nickel Contact Plating
  • -55°C to +125°C Temperature Range
  • Class 2 Category (400 Mating Cycles Minimum)
  • The Locking Levers Provide Security for the Mated Connectors
  • Glass-Fibre Filled Thermoplastic Resin
  • UL 94-V0
  • Performance Levels According to IEC 60 603-2
Number of Ways 64
Number of Rows 2
Gender Plug
Rows Loaded 2
Grid Pitch 2.54mm
Terminal Type Angled solder pin
Current Rating 2A
Contact Material Brass
Contact Plating Gold over nickel
Housing Material Thermoplastic resin
Flame Resistance UL94V-0

Reviews


Be the first to submit a review