Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aurora Handheld Pocket 12 Digit Calculator HC208TX

Order Code:  

25-0652

  Copy to clipboard
Brand: Aurora  Copy to clipboard MPN: HC208TX  Copy to clipboard EAN-13: 6925781414539
  • Country of Origin: China
 Report an error

Discontinued

The Aurora HC208TX is an executive handheld solar calculator with a stylish and durable all-metal casing. It has a programmable one-touch Tax feature, ideal for adding or subtracting VAT.


  • 12-digit, clear, easy view LCD display
  • Programmable tax feature
  • All-metal casing
  • Soft rubber keys
  • Foldover protective wallet
  • Solar power with back-up battery
  • Auto power off
  • 3-key memory
  • Percentage key
  • Size 70 x 119 x 10mm
  • Aurora type HC208TX
Type Pocket
Number of Digits 12
Power Source Battery and solar
Dimensions 119 x 70 x 10mm

Reviews


Be the first to submit a review