Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 09 12 000 9924 Han Q12-Coding pin (20 pins per frame)

Order Code:  

51-9838

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 12 000 9924  Copy to clipboard
 Report an error

Discontinued

Prevent mis-connections between connectors using the same insert by placing this coding pin in place of a contact.


  • Conductor connection: 0.14 to 2.5mm²
  • Connection: Crimp
  • Degree of contamination: 3
  • Leading contact (PE): No
  • Manufacturer part.: 09 12 000 9924
  • Colour: RAL 7037
  • Temperature range: -40 to +125 °C
Type Coding pin
Conductor connection 0.14 to 2.5mm²
Connection Crimp
Degree of contamination 3
Leading Contact (PE) No
Temperature Range -40 to +125°C

Reviews


Be the first to submit a review