Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Osram H7ST H7 12V 55W Car Headlamp Bulb

Osram H7ST H7 12V 55W Car Headlamp Bulb

Order Code:  

41-1254

  Copy to clipboard
Brand: Osram  Copy to clipboard MPN: H7ST  Copy to clipboard
 Report an error

Discontinued

The Osram SilverStar Series halogen car headlamp bulbs are recommend to customers who value safety and visibility on the road. These bulbs are extra-powerful, giving up to 50% more light on the road increasing your time to react, and improving stopping distances. Directly interchangeable with ordinary bulbs, they are ideal for customers looking for a brighter light and better vision when driving at night.
  • 55W power rating
  • 12V voltage rating
  • 1500lm luminous intensity
  • PX26d base
  • 330hrs rated life
  • 4000K colour temperature
  • Supplied in pairs
  • Xenon gas
  • EEC Legal, ECE R37 approved
Base PX26d
Colour Temperature 4000K
Lamp Type Halogen
Luminous Intensity 1350lm
Operating Life (Time) 85h
Power Rating 55W
Voltage Rating 12V

Reviews


Be the first to submit a review