Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piko H0 96948 ÖBB Hercules Freight Starter Set

Order Code:  

55-3309

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 96948  Copy to clipboard EAN-13: 4015615969488
 Report an error

Discontinued

This starter set from Piko includes an H0 scale version of the Hercules diesel locomotive in the livery of the Austrian federal railway, plus three wagons and sufficient track and accessories to build an H0 scale layout measuring 158 x 88cm.
  • Overall train length 638mm
  • Minimum construction area 1680 x 980mm
  • Digital interface NEM 652
  • Manufacturer's part 96948


Set includes: 1 Hercules ÖBB diesel locomotive; 3 freight wagons; 12 curved track sections R2 (available as Rapid part 55-2954); 7 straight track sections 231mm (55-2951); 1 straight track sections 239mm (55-2949); 1 right switched turnout (55-2968); 1 connecting clip (55-2962); 1 buffer (55-2651); 1 throttle; 1 power adaptor and rerailing device.

Reviews


Be the first to submit a review