Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piko H0 59628 Express Coach 2nd Class BM232 Ocean Blue / Beige

Order Code:  

55-7470

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 59628  Copy to clipboard EAN-13: 4015615596288
  • Country of Origin:
 Report an error

Discontinued

This H0 scale model 2nd class railway carriage from Piko has an ocean blue and beige livery and is typical of those used on German railways in the 1970s and 1980s.
  • Length: 303mm
  • Minimum track radius: 358mm
  • Power system: DC
  • Scale: H0
  • Era: IV
  • Manufacturer's part 59628

Reviews


Be the first to submit a review