Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piko H0 59627 Coach 1st/2nd Cl. DB IV ocean

Order Code:  

55-7469

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 59627  Copy to clipboard EAN-13: 4015615596271
  • Country of Origin:
 Report an error

Discontinued

This H0 scale model 1st/2nd class railway carriage from Piko has an ocean blue and beige livery and is typical of those used on German railways in the 1970s and 1980s.
  • Length: 303mm
  • Minimum track radius: 358mm
  • Power system: DC
  • Scale: H0
  • Era: IV
  • Manufacturer's part 59627

Reviews


Be the first to submit a review