Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piko H0 59626 Coach 1st Cl. DB IV oceanblue

Order Code:  

55-7468

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 59626  Copy to clipboard EAN-13: 4015615596264
  • Country of Origin:
 Report an error

Discontinued

This H0 scale model 1st class railway carriage from Piko has an ocean blue and beige livery and is typical of those used on German railways in the 1970s and 1980s.
  • Length: 303mm
  • Minimum track radius: 358mm
  • Power system: DC
  • Scale: H0
  • Era: IV
  • Manufacturer's part 59626

Reviews


Be the first to submit a review