Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piko H0 59624 Luggage Van DB IV

Order Code:  

55-5225

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 59624  Copy to clipboard EAN-13: 4015615596240
  • Country of Origin:
 Report an error

Discontinued

This luggage van from Piko is typical of those used on German railways in the 1970s and 1980s and can be combined with other rolling stock and suitable locomotives as part of an H0 scale railway layout.
  • Colour: Green
  • Length: 303mm
  • Minimum track radius: 358mm
  • Power system: DC
  • Scale: H0
  • Era: IV
  • Manufacturer's part 59624

Reviews


Be the first to submit a review