Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piko H0 59621 Coach 1st/2nd Cl. DB IV

Order Code:  

55-5222

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 59621  Copy to clipboard EAN-13: 4015615596219
  • Country of Origin:
 Report an error

Discontinued

This 1st/2nd class coach from Piko is typical of those used on German railways in the 1970s and 1980s and can be combined with other rolling stock and suitable locomotives as part of an H0 scale railway layout.
  • Colour: Green
  • Length: 303mm
  • Minimum track radius: 358mm
  • Power system: DC
  • Scale: H0
  • Era: IV
  • Manufacturer's part 59621

Reviews


Be the first to submit a review