Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piko H0 55240 Crossing 15°/239mm

Order Code:  

55-3015

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 55240  Copy to clipboard EAN-13: 4015615552406
  • Country of Origin:
 Report an error

Discontinued

This crossing from Piko can be used as part of an H0 scale model railway layout.
  • Profile height 2.5 mm
  • Precisely engraved wooden sleepers
  • Slim full-profile rails
  • Angle: 15°
  • Length: 239mm
  • Scale: H0
  • Track system: Piko A
  • Manufacturer's part 55240

Reviews


Be the first to submit a review