Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piko H0 55211 Curved Track R1/30° 6 pcs

Order Code:  

55-2953

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 55211  Copy to clipboard EAN-13: 4015615552116
  • Country of Origin:
 Report an error

Discontinued

These curved H0 scale R1/30° track sections are based on the Piko A track geometry of 470 x 61.88mm. This ratio allows almost all track figures to be represented without the use of small balance pieces. Track layouts can be drawn on square-ruled paper to determine the required track pieces. The Piko A rail profile consists of a high-quality nickel silver alloy and is a full profile track with ideal conductive properties, even on long stretches. The spring steel rail connectors ensure permanent and solid connections, and the sleepers are made from high-quality ABS plastic.
  • Profile height: 2.5mm
  • Precisely engraved wooden sleepers
  • Slim full-profile rails
  • Angle: 30°
  • Radius 360mm
  • Size: H0
  • Track bend R1
  • Pico A track
  • Manufacturer's part 55211
  • Supplied in packs of 6

Reviews


Be the first to submit a review