Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Panasonic GX-F12B-P Front Sensing PNP NC Rectangular Inductive Proximity Sensor

Panasonic GX-F12B-P Front Sensing PNP NC Rectangular Inductive Proximity Sensor

Order Code:  

49-4356

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: GX-F12B-P  Copy to clipboard
 Report an error

Discontinued

A front sensing inductive proximity sensor with an easy to install rectangular shape and a normally closed configuration. IP68 construction makes this sensor highly resistant to water or oil ingress. Typical applications include muting control of light curtains, positioning of processing equipment, positioning of metal pallets, etc.


  • Operating distance 4mm
  • Stable sensing range 0 to 3.3mm
  • Sensing object 20 x 20 x 1mm Iron sheet
  • High stability performance
  • LED Operation indicator with wide field of view
  • IP68 Protection
Sensing Range 4mm
Switching Voltage AC N/A
Switching Voltage DC N/A
Switching Current N/A
Output Configuration NC
Contact Rating N/A

Reviews


Be the first to submit a review