Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GWE2000B Geared Hand Winch with Brake 900kg Capacity

Order Code:  

89-0517

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GWE2000B  Copy to clipboard EAN-13: 5051747772113
  • Country of Origin: China
 Report an error

Discontinued

Hardened steel gear with a heavy plate chassis. Includes an automatic brake system which stops the winch when more than 25kg of force is applied. Features a fully closed gearbox. Suitable for general and recovery operations. Supplied with empty drum.

Model NoGWE2000B
Capacity:900kg
Gear Ratio:8.8:1
Handle Length:250mm
Hub Diameter:63mm
Maximum Cable/Webbing Size:Ø6.35mm x 15m (cable not included)
Nett Weight:5.8kg

Type Geared hand
Capacity 900kg
Lifetime Warranty No

Questions


*Question functionality currently disabled


06 September 2018 Question by: Rapid Customer | Product code: 89-0517
Q. Hi Does it only ratchet one way? What I need is one that can ratchet up and down for a clothes line
A. Hi Dave, thank you for your question. After speaking to Sealey it is possible for this to work in both directions.

Reviews


Be the first to submit a review