Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GWC1200M Geared Hand Winch 540kg Capacity with Cable

Order Code:  

89-0283

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GWC1200M  Copy to clipboard EAN-13: 5051747772076
 Report an error
Qty Unit Price (Ex VAT)
1+ £32.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 27/04/2024

Manufactured from hardened steel with a heavy plate chassis. Features a single gear mechanism for smooth and easy operation. Includes manual brake, allowing the user to adjust the restriction placed on the cable. Suitable for general and recovery operations. Supplied with 10m cable.

Model NoGWC1200M
Capacity:540kg
Gear Ratio:4:1
Handle Length:230mm
Hub Diameter:20mm
Maximum Cable/Webbing Size:Ø5.1mm x 10m (cable supplied)
Nett Weight:2.6kg

Type Geared hand
Capacity 540kg
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review