Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Everbuild EVGF7 Gun Grade Expanding Foam 750ml

Order Code:  

84-5814

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: EVGF7  Copy to clipboard EAN-13: 5029347000103
  • Country of Origin: Switzerland
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 21/04/2024

Gun Grade Expanding Foam from Everbuild is a quick setting polyurethane based foam which expands greatly on application and yields up to 50 times original can contents. Can be cut, sawn, plastered and sealed over after approximately one hour.


  • Fills irregular gaps
  • Fixes framework
  • Insulates and deadens sound
  • Designed for professional use in conjunction with gun foam applicators
  • Supplied in canister of 750ml
  • Manufacturer's part EVGF7
Type Foam
Volume 750ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review