When you're in the middle of a live performance and need to switch between
amps or instruments, it's time to reach for the Behringer Instrument/Amp
AB100.
This must-have stomp box features a primary Input, a dedicated Output and an
additional output that can double as a second input. Just flip the Mode switch
to determine whether you want to use two instruments through one amp or one
instrument through two amps.
With its two dedicated Level dials, you can determine precisely the volume
you want to send to each amp, or the level of the signals from your two
instruments. A top-quality on/off switch ensures noise-free, instantaneous
operation, and dual LED indicators show which inputs or outputs are
activated.
- Ultra-flexible 2-mode selector to switch instruments, amplifiers, effects, etc
- Switch between two input signals to one output or vice versa
- Dedicated Level controls for precise volume adjustment
- Status LED for effect on/off and battery check
- Runs on 9V battery or Behringer PSU-SB DC power supply (available as Rapid part 35-4766)
- First-class electronic On/Off switch for noise-free operation
- High-quality components and exceptionally rugged construction
- Manufacturer's part AB100