Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM GU10/7W/FLU/40 Energy Saving Gu10 Lamp 7W 4000k

RVFM GU10/7W/FLU/40 Energy Saving Gu10 Lamp 7W 4000k

Order Code:  

23-4755

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: GU10/7W/FLU/40  Copy to clipboard
 Report an error

Discontinued

Energy Saving Lamp, Compact Fluorescent Lamp Type, 7W Power Rating, 240V Voltage Rating, GU10 Base, 4000K Colour Temperature, Ultra Compact Design, Integral Rapid Start Electronic Circuit, Fits Most Sizes of Lampshade, Long Life, 5 Times Longer Than a Standard GU10, CE Approved, Suitable for Indoor and Closed Outdoor Light Fittings
  • 220-240V AC 50Hz, 7W
  • Fits directly into GU10 and GZ10 lampholders
  • Ultra compact design
  • Integral rapid start electronic circuit
  • Fits most sizes of lampshade
  • Long life, 5 times longer than a standard GU10
  • Suitable for indoor and closed outdoor light fittings
  • 7W Pro-Tronic = 30W standard GU10
  • CE approved

Reviews


Be the first to submit a review