Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATC Semitec 502GT-2 Gt Thermistor 5k 3%

Order Code:  

61-0444

  Copy to clipboard
Brand: ATC Semitec  Copy to clipboard MPN: 502GT-2  Copy to clipboard
 Report an error

Discontinued

This hermetically sealed 5K 3% thermistor from ATC Semitec offers excellent long-term stability. The small glass coating ensures a fast response, moisture-proofing and use up to 300°C.
  • Glass-coated for long-term stability
  • Suitable for use up to 300°C
  • Fast thermal response
  • High accuracy
  • Moisture-proof design
Zero-Power Resistance 5kΩ
Tolerance 3%
Beta Value 3964°K

Reviews


Be the first to submit a review