Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GSS3030G Galvanised Steel Shed Green 3 x 3 x 2.1m

Order Code:  

89-9853

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GSS3030G  Copy to clipboard EAN-13: 5051747941038
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

Galvanized steel panels easily screw and rivet together to form a rigid and secure structure. Features an apex style roof which gives extra water run off. Double door fitted with cross bolt and eyelet that accepts padlock (not included) for additional security. Supplied with bolt down kit for secure fixing.

Model NoGSS3030G
Colour:Green
Doors:2
Nett Weight:118.00Kg
Note:*Minimum Wall Height
Overall Size (W x D x H):3000 x 3000 x 2000*mm
Roof Type:Apex

Type Shed
Width 3mm
Depth 3mm
Height 2.1mm
Material Steel
Doors 1
Lifetime Warranty No

Reviews


Be the first to submit a review