GW Instek GSP-800 Series Pre-Amplifier GAP-802

MPN
GAP-802
Brand
GW Instek
EAN-13
4719692506153
Order Code
90-6265
Country of Origin
Taiwan

Discontinued


The GW Instek GSP-800 Series Pre-Amplifier GAP-802 is ideal for use with the GSP-830.


  • 20dB Preamplifier typical
  • Frequency Range 9kHz to 3GHz
  • For: GSP-830
  • Manufacturers part no. GW Instek GAP-802
Type Pre-amplifier
Frequency Range 9kHz to 3GHz
Frequency Range Max. 3GHz
Frequency Range Min. 9kHz

Trustpilot