GW Instek GSP-800 Series BNC Antenna ATA-001

MPN
ATA-001
Brand
GW Instek
EAN-13
4719692506030
Order Code
90-6259
Country of Origin
Taiwan

Discontinued


The GW Instek GSP-800 Series BNC Antenna ATA-001 is used with the GSP-Series.


  • Wideband, upper resonant frequency 1GHz
  • Primary sensor type: H-Field
  • Weight (kg): 0.25
  • For: GSP-Series
  • (An additional ADP-001 is needed for fitting GSP spectrum analyzers)
  • Manufacturers part no. GW Instek ATA-001
Type Antenna
Frequency Range Max. 1GHz

Trustpilot