Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GSC110385SP Galvanized Steel Floor Cabinet 5 Shelf - Extra-Wide

Order Code:  

89-8644

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GSC110385SP  Copy to clipboard EAN-13: 5051747700116
 Report an error

Discontinued

Floor standing galvanized steel cabinet with lockable double doors. Right side includes an open space for taller items such as brooms, mops and ladders. Left side features five shelves, four of which are adjustable. Supplied with two keys. Ideal for factory, workshop or home use. Supplied flat packed to save freight cost, simple assembly required.
  • Extra-wide, floor standing galvanized steel cabinet with lockable double doors
  • Right side includes an open space for taller items such as brooms, mops and ladders
  • Left side features five shelves, four of which are adjustable
  • Supplied with two keys
  • Ideal for factory, workshop or home use
  • Supplied flat packed to save freight cost, simple assembly required
Type Cabinet
Width 1100mm
Depth 330mm
Height 1810mm
Material Steel
Doors 2

Reviews


Be the first to submit a review