Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edimax GS-1008P 8-Port Gigabit Ethernet PoE+ Switch

Order Code:  

58-5469

  Copy to clipboard
Brand: Edimax  Copy to clipboard MPN: GS-1008P  Copy to clipboard EAN-13: 4710700928806
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This 8-port gigabit ethernet PoE+ switch from Edimax is intended for use in small and medium-sized networks. The compact size of the device makes it ideal for users with limited space. You can install it with shelf assembly kits in a 19in rack or under a table.

Manufactured to provide up to 30W per port, it can convert standard 100-240V AC power from low voltage direct current flowing through existing LAN cable to supply network equipment according to the IEEE 802.3af power. The switch also has PoE detection to see if the connected device IEEE 802.3at is fulfilled; if it is not a PoE device, only data on the LAN cable is sent. The ES-1008P can also connect to many different PoE products, including access points, IP cameras and IP phones. Overall, the best solution if power outlets are difficult to install or are too far away from the device.

The standard Cat-5 Ethernet cable is used to connect GS-1008P and the current-fed devices together. This cable can transmit both data and power, while for the current-fed devices, no separate power cable is required, thus reducing installation time and costs.


  • Compliant with IEEE 802.3, 802.3u, 802.3x, 802.3af and 802.3at
  • Provides 48V DC with 30W output per port (max. 150W total output)
  • Automatically detects electricity consumers and electricity consumption
  • Supports automatic error detection (over/under voltage and current)
  • Supports IEEE 802.3az (Energy Efficient Ethernet)
  • RJ45 network switch
  • No. of 10/100 Mbps ports: 8x
  • Transmission rate: 1000 Mbit/s
  • Number 10/100/1000 Mbit/s ports: 8x
  • Manufacturer's part GS-1008P
Type Desktop switch
No. of Ports 8

Reviews


Be the first to submit a review