Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BJZ C-191 086 Grounding Cord 4.0mm - 10.3mm Stud - 2.4m

Order Code:  

51-7668

  Copy to clipboard
Brand: BJZ  Copy to clipboard MPN: C-191 086  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.77
5+ £4.36
10+ £4.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
3 in Stock, despatched same dayBack-order availability date - 04/05/2024

This Grounding Cord 2.4m from BJZ features a 4mm spiral cable push button and 10.3mm ring spring-push button, while also equipped with a stretchable cable length of 2.4m. Fulfils the requirements of IEC 61340-5-1 standard.


  • 1MΩ safety resistance
  • Manufacturer's C-191 086
Type Grounding Cord
Safety resistance 1MΩ

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review