Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ed Tech Grid Write N Wipe Boards - Pack of 30

Order Code:  

52-9682

  Copy to clipboard
Brand: Ed Tech  Copy to clipboard MPN: 3103200  Copy to clipboard EAN-13: 5051683103200
  • Country of Origin:
 Report an error

Discontinued

These drywipe boards have a 10mm grid, making them ideal for numeracy use.


  • Made from high quality no tear plastic
  • Accepts a dry wipe or wet marker pen
  • Dimensions 280 x 230mm
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
  • Supplied in packs of 30
Type Dry wipe board
Size 280 x 230mm
Pack Size 30

Questions


*Question functionality currently disabled


19 December 2018 Question by: Rapid Customer | Product code: 52-9682
Q. Hi i- is the reverse plain?
A. Hi John, thank you for your question. The reverse of these boards is plain.


08 March 2016 Question by: Rapid Customer | Product code: 52-9682
Q. Is this item double sided? If so is the reverse plain?
A. Hi Phil, thank you for your question. Both sides of the board can be used as a dry wipe board with a whiteboard marker. Please test that your marker is suitable on a small, discreet area of the board before use.

Reviews


Be the first to submit a review