Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Esselte 100105 Grey Polypropylene A4 Index 1 - 10 115µ PP

Esselte 100105 Grey Polypropylene A4 Index 1 - 10 115µ PP

Order Code:  

06-9832

  Copy to clipboard
Brand: Esselte  Copy to clipboard MPN: 100105  Copy to clipboard EAN-13: 5902812001051
  • Country of Origin: Poland
 Report an error

Discontinued

Grey polypropylene index from Esselte which can be used with A4 lever arch files or folders. This index has tabs printed 1 to 10 for easier classification. The front sheets have spaces for effective section descriptions.


  • Reinforced punched strip on front sheet
  • 11 hole universal fit
  • A4 format
  • Dimensions 297 x 225 x 2mm
  • Manufacturer's part 100105
Sheet Size A4
Colour Grey
Material Polypropylene
Pack Size 1

Reviews


Be the first to submit a review